UHC1A470MDD1BB vs SJ010M0047K5F10507 feature comparison

UHC1A470MDD1BB Nichicon Corporation

Buy Now Datasheet

SJ010M0047K5F10507 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 350 mA 190 mA
Series HC
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
ESR 530 mΩ
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare UHC1A470MDD1BB with alternatives

Compare SJ010M0047K5F10507 with alternatives