UGP20D
vs
GP20D/60-E3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TAITRON COMPONENTS INC
VISHAY SEMICONDUCTORS
Package Description
DO-15, 2 PIN
O-PALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW LEAKAGE CURRENT
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
ULTRA FAST RECOVERY
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
65 A
65 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.05 µs
5 µs
Reverse Test Voltage
200 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pin Count
2
Manufacturer Package Code
CASE GP20
HTS Code
8541.10.00.80
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare UGP20D with alternatives
Compare GP20D/60-E3 with alternatives