UGN3060KATL-T
vs
UGN3060KA-TL
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ALLEGRO MICROSYSTEMS LLC
|
Package Description |
LEAD FREE, PLASTIC, SIP-5
|
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
1.55 mm
|
1.55 mm
|
Body Height |
6.71 mm
|
6.71 mm
|
Body Length or Diameter |
6.335 mm
|
6.335 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Hysteresis |
3 mT
|
3 mT
|
JESD-609 Code |
e3
|
|
Magnetic Field Range-Max |
3.5 mT
|
3.5 mT
|
Magnetic Field Range-Min |
-3.5 mT
|
-3.5 mT
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Current-Max |
20 mA
|
20 mA
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Output Range |
0.13-0.40V
|
0.13-0.40V
|
Output Type |
DIGITAL VOLTAGE
|
DIGITAL VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
24 V
|
24 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UGN3060KATL-T with alternatives
Compare UGN3060KA-TL with alternatives