UGF10G vs FES26BTRTS feature comparison

UGF10G Zowie Technology Corp

Buy Now Datasheet

FES26BTRTS Fagor Electrónica

Buy Now Datasheet
Contact Manufacturer Active
ZOWIE TECHNOLOGY CORP FAGOR ELECTRONICA S COOP
DO-214AC
PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
2
unknown compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.25 V 1.3 V
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
30 A 30 A
1 1
1 1
2 2
150 °C 175 °C
-55 °C -65 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
400 V 400 V
0.035 µs 0.03 µs
YES YES
C BEND C BEND
DUAL DUAL
2 1
Yes
FREE WHEELING DIODE, LOW POWER LOSS
e3
1
260
AEC-Q101
Matte Tin (Sn)
40

Compare UGF10G with alternatives

Compare FES26BTRTS with alternatives