UGB18DCT-E3/81 vs MURB1610CT-BP feature comparison

UGB18DCT-E3/81 Vishay Intertechnologies

Buy Now Datasheet

MURB1610CT-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICRO COMMERCIAL COMPONENTS
Package Description D2PAK-3/2 R-PSSO-G2
Reach Compliance Code compliant compliant
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 175 A 125 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 9 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 100 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.03 µs 0.035 µs
Reverse Test Voltage 200 V
Surface Mount YES YES
Terminal Finish TIN OVER NICKEL MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-263
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80

Compare UGB18DCT-E3/81 with alternatives

Compare MURB1610CT-BP with alternatives