UGB18DCT-E3/81
vs
SF161{TUBE}
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
DIODES INC
Package Description
D2PAK-3/2
R-PSFM-T3
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
SUPER FAST RECOVERY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
0.975 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
175 A
125 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
9 A
16 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
50 V
Reverse Current-Max
10 µA
10 µA
Reverse Recovery Time-Max
0.03 µs
0.035 µs
Reverse Test Voltage
200 V
Surface Mount
YES
NO
Terminal Finish
TIN OVER NICKEL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Category CO2 Kg
8.8
Compliance Temperature Grade
Military: -65C to +175C
Compare UGB18DCT-E3/81 with alternatives
Compare SF161{TUBE} with alternatives