UGB18DCT-E3/45
vs
UGB18DCTHE3_A/P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY INTERTECHNOLOGY INC
Part Package Code
D2PAK
Package Description
R-PSSO-G2
D2PAK-3/2
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
FREE WHEELING DIODE
Application
EFFICIENCY
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.2 V
JEDEC-95 Code
TO-263AB
TO-263AB
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
175 A
175 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
9 A
9 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
10 µA
10 µA
Reverse Recovery Time-Max
0.03 µs
0.03 µs
Reverse Test Voltage
200 V
200 V
Surface Mount
YES
YES
Terminal Finish
TIN OVER NICKEL
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Factory Lead Time
40 Weeks
Date Of Intro
2019-07-04
Reference Standard
AEC-Q101
Compare UGB18DCT-E3/45 with alternatives
Compare UGB18DCTHE3_A/P with alternatives