UFX1A101MDJ vs ELLA100ETE101ME11B feature comparison

UFX1A101MDJ Nichicon Corporation

Buy Now Datasheet

ELLA100ETE101ME11B Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.03 mA
Length 11 mm 11 mm
Manufacturer Series FX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 130 mA
Series FX
Surface Mount NO NO
Tan Delta 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Packing Method TR
Terminal Pitch 2 mm

Compare UFX1A101MDJ with alternatives

Compare ELLA100ETE101ME11B with alternatives