UFW2AR47MDA1TP vs SSL2AR47 feature comparison

UFW2AR47MDA1TP Nichicon Corporation

Buy Now Datasheet

SSL2AR47 Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP SAMSUNG ELECTRO-MECHANICS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.004 mA 0.003 mA
Manufacturer Series FW SSL
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 10 mA 10 mA
Surface Mount NO NO
Tan Delta 0.08 0.07
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ESR 246900 mΩ

Compare UFW2AR47MDA1TP with alternatives

Compare SSL2AR47 with alternatives