UFW2A4R7MDD1TP vs 1NR2AAB475MAP6L011 feature comparison

UFW2A4R7MDD1TP Nichicon Corporation

Buy Now Datasheet

1NR2AAB475MAP6L011 Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.0141 mA 0.0141 mA
Manufacturer Series FW
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 45 mA 44 mA
Surface Mount NO NO
Tan Delta 0.08 0.12
Terminal Finish MATTE TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method AMMO PACK

Compare UFW2A4R7MDD1TP with alternatives

Compare 1NR2AAB475MAP6L011 with alternatives