UFW0J103MHA vs SD0G109M16025SS feature comparison

UFW0J103MHA Nichicon Corporation

Buy Now Datasheet

SD0G109M16025SS Samwha Electronics

Buy Now Datasheet
No Yes
End Of Life Active
NICHICON CORP SAMWHA CAPACITOR GROUP
, ,
unknown compliant
EAR99 EAR99
8532.22.00
10000 µF 10000 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
e0 e3
1.89 mA 1.89 mA
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
TR BULK
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
2000 mA 2629 mA
NO NO
0.46 0.4
Tin/Lead (Sn/Pb) TIN
WIRE WIRE
1 1
Yes

Compare UFW0J103MHA with alternatives

Compare SD0G109M16025SS with alternatives