UFT3140
vs
BYV72-150
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
ULTRA FAST RECOVERY
EFFICIENCY
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
Non-rep Pk Forward Current-Max
350 A
160 A
Number of Phases
1
1
Number of Terminals
2
3
Output Current-Max
30 A
30 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.05 µs
0.028 µs
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
4
Package Description
R-PSFM-T3
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Number of Elements
2
Operating Temperature-Max
150 °C
Rep Pk Reverse Voltage-Max
150 V
Compare UFT3140 with alternatives