UFT3020 vs UES2606HR2 feature comparison

UFT3020 Microchip Technology Inc

Buy Now Datasheet

UES2606HR2 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 35 Weeks 35 Weeks
Application ULTRA FAST RECOVERY EFFICIENCY
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Non-rep Pk Forward Current-Max 400 A 300 A
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 30 A 30 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.035 µs 0.05 µs
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Package Description TO-3, 2 PIN
Additional Feature HIGH RELIABILITY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Forward Voltage-Max (VF) 1.25 V
JESD-609 Code e0
Number of Elements 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Rep Pk Reverse Voltage-Max 400 V
Reverse Current-Max 50 µA
Terminal Finish TIN LEAD OVER NICKEL

Compare UFT3020 with alternatives

Compare UES2606HR2 with alternatives