UFS2A3R3MDJ vs NRSA3R3M100V5X11C(.200) feature comparison

UFS2A3R3MDJ Nichicon Corporation

Buy Now Datasheet

NRSA3R3M100V5X11C(.200) NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.0033 mA 0.0099 mA
Manufacturer Series FS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 27 mA 35 mA
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
Diameter 5 mm
ESR 40300 mΩ
JESD-609 Code e0
Length 11 mm
Package Style Radial
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2 mm

Compare UFS2A3R3MDJ with alternatives

Compare NRSA3R3M100V5X11C(.200) with alternatives