UFR7120
vs
UFR7020E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
ULTRA FAST RECOVERY
FAST RECOVERY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
0.975 V
JEDEC-95 Code
DO-5
DO-203AB
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
800 A
1000 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
70 A
70 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
25 µA
25 µA
Reverse Recovery Time-Max
0.06 µs
0.05 µs
Reverse Test Voltage
200 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
3
1
Package Description
O-MUPM-D1
Additional Feature
HIGH RELIABILITY
Compare UFR7120 with alternatives
Compare UFR7020E3 with alternatives