UFM301L vs RS3AHV6G feature comparison

UFM301L Rectron Semiconductor

Buy Now Datasheet

RS3AHV6G Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2 SMC, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature METALLURGICALLY BONDED, LOW POWER LOSS, LOW LEAKAGE CURRENT
Application EFFICIENCY HIGH FORWARD SURGE CURRENT CAPABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.02 µs 0.15 µs
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Breakdown Voltage-Min 50 V
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-214AB
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 250
Reference Standard AEC-Q101
Reverse Current-Max 10 µA
Reverse Test Voltage 35 V
Time@Peak Reflow Temperature-Max (s) 30

Compare UFM301L with alternatives

Compare RS3AHV6G with alternatives