UFG1J470MPM1TD vs EAVH630EC3470MJC5S feature comparison

UFG1J470MPM1TD Nichicon Corporation

Buy Now Datasheet

EAVH630EC3470MJC5S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Samacsys Manufacturer Nichicon
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 140 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Leakage Current 0.0888 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.09
Terminal Shape WIRE

Compare UFG1J470MPM1TD with alternatives

Compare EAVH630EC3470MJC5S with alternatives