UFG1H220MEM1TD vs 1220LFMAA11WPN285F feature comparison

UFG1H220MEM1TD Nichicon Corporation

Buy Now Datasheet

1220LFMAA11WPN285F Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Obsolete Active
NICHICON CORP FENGHUA ADVANCED TECHNOLOGY
, ,
compliant unknown
EAR99 EAR99
8532.22.00 8532.22.00.20
Nichicon
22 µF 22 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
6.3 mm 6.3 mm
ALUMINUM (WET) ALUMINUM (WET)
11 mm 11 mm
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
Radial Radial
Tape Tape
POLARIZED POLARIZED
20% 20%
50 V 50 V
65 mA 110 mA
2.5 mm 5 mm
1 1
THROUGH HOLE MOUNT
NO
WIRE

Compare UFG1H220MEM1TD with alternatives

Compare 1220LFMAA11WPN285F with alternatives