UFG1C471MPM1CV vs UKL1C471MPD1CP feature comparison

UFG1C471MPM1CV Nichicon Corporation

Buy Now Datasheet

UKL1C471MPD1CP Nichicon Corporation

Buy Now Datasheet
Yes Yes
Obsolete End Of Life
NICHICON CORP NICHICON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
470 µF 470 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM (WET) ALUMINUM (WET)
20 mm 20 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
Radial Radial
Bulk Bulk
POLARIZED POLARIZED
20% 20%
16 V 16 V
406 mA 550 mA
NO NO
5 mm 5 mm
WIRE WIRE
1 1

Compare UFG1C471MPM1CV with alternatives

Compare UKL1C471MPD1CP with alternatives