UFG1A331MPM1CP vs RDNP330M10TR6310X12.5 feature comparison

UFG1A331MPM1CP Nichicon Corporation

Buy Now Datasheet

RDNP330M10TR6310X12.5 IBS Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2023-06-14
SVHC Over MCV 119-47-1
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 247 mA
Surface Mount NO
Terminal Pitch 5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series RDNP
Series RDNP

Compare UFG1A331MPM1CP with alternatives

Compare RDNP330M10TR6310X12.5 with alternatives