UF8A10
vs
RL802S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
RECTRON LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW POWER LOSS
HIGH RELIABILITY
Application
EFFICIENCY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSSO-G2
Non-rep Pk Forward Current-Max
125 A
125 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-263
Package Description
R-PSSO-G2
Pin Count
3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare UF8A10 with alternatives
Compare RL802S with alternatives