UF840-TQ2-R vs PJD8NA50_L2_00001 feature comparison

UF840-TQ2-R Unisonic Technologies Co Ltd

Buy Now Datasheet

PJD8NA50_L2_00001 PanJit Semiconductor

Buy Now Datasheet
Active Obsolete
UNISONIC TECHNOLOGIES CO LTD PANJIT INTERNATIONAL INC
D2PAK
SMALL OUTLINE, R-PSSO-G2
4
compliant compliant
EAR99 EAR99
AVALANCHE RATED
510 mJ 512 mJ
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
500 V 500 V
8 A 8 A
0.85 Ω 0.9 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
TO-263AB TO-252AA
R-PSSO-G2 R-PSSO-G2
e0
1 1
2 2
ENHANCEMENT MODE ENHANCEMENT MODE
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
N-CHANNEL N-CHANNEL
32 A 32 A
YES YES
TIN LEAD
GULL WING GULL WING
SINGLE SINGLE
SWITCHING SWITCHING
SILICON SILICON
1 1
Yes
NOT SPECIFIED
NOT SPECIFIED

Compare UF840-TQ2-R with alternatives

Compare PJD8NA50_L2_00001 with alternatives