UF801_00001 vs FESF8BTHE3_A/P feature comparison

UF801_00001 PanJit Semiconductor

Buy Now Datasheet

FESF8BTHE3_A/P Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.95 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 1 µA 10 µA
Reverse Recovery Time-Max 0.05 µs 0.035 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Package Description ITO-220AC, 2 PIN
Factory Lead Time 8 Weeks
Date Of Intro 2019-07-04
JESD-609 Code e3
Reference Standard AEC-Q101
Reverse Test Voltage 100 V
Terminal Finish MATTE TIN

Compare UF801_00001 with alternatives

Compare FESF8BTHE3_A/P with alternatives