UF640L-AA3-R vs UF640L-TN3-T feature comparison

UF640L-AA3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

UF640L-TN3-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 18 A 18 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 66 W 83 W
Surface Mount YES YES
Base Number Matches 1 1
Part Package Code TO-252
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 4
Avalanche Energy Rating (Eas) 580 mJ
DS Breakdown Voltage-Min 200 V
Drain-source On Resistance-Max 0.18 Ω
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Pulsed Drain Current-Max (IDM) 72 A
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare UF640L-AA3-R with alternatives

Compare UF640L-TN3-T with alternatives