UF600A
vs
HER601
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMIKRON INTERNATIONAL
EIC SEMICONDUCTOR CO LTD
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
ULTRA FAST RECOVERY
EFFICIENCY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e2
Non-rep Pk Forward Current-Max
270 A
250 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-50 °C
-65 °C
Output Current-Max
6 A
6 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Recovery Time-Max
0.075 µs
0.05 µs
Surface Mount
NO
NO
Terminal Finish
TIN SILVER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
30
Pbfree Code
Yes
Additional Feature
LOW LEAKAGE CURRENT, LOW POWER LOSS
Forward Voltage-Max (VF)
1.1 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
TS 16949
Reverse Current-Max
10 µA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HER601 with alternatives