UF5400G
vs
FM301L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
RECTRON LTD
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
3 A
3 A
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
YES
Base Number Matches
7
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT, METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Compare FM301L with alternatives