UF4007TR vs 1N4007 feature comparison

UF4007TR Central Semiconductor Corp

Buy Now Datasheet

1N4007 Sussex Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SUSSEX SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.40
Application ULTRA FAST RECOVERY GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.2 V
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2 S-XUUC-N1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 75 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 10 µA 5 µA
Reverse Recovery Time-Max 0.075 µs
Reverse Test Voltage 1000 V 1000 V
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Base Number Matches 2 123
Rohs Code Yes
Package Description DIE-1
Operating Temperature-Min -65 °C

Compare UF4007TR with alternatives

Compare 1N4007 with alternatives