UF4007GP-BP-HF vs BYT51M-TR feature comparison

UF4007GP-BP-HF Micro Commercial Components

Buy Now Datasheet

BYT51M-TR Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 E-LALF-W2
JESD-609 Code e3 e2
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 0.075 µs 4 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin/Silver (Sn96.5Ag3.5)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Package Description HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Factory Lead Time 13 Weeks
Forward Voltage-Max (VF) 1 V
Peak Reflow Temperature (Cel) 260
Technology AVALANCHE
Time@Peak Reflow Temperature-Max (s) 30

Compare UF4007GP-BP-HF with alternatives

Compare BYT51M-TR with alternatives