UF4007GP-BP
vs
1N4007
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
SUSSEX SEMICONDUCTOR INC
Part Package Code
DO-41
Package Description
O-PALF-W2
DIE-1
Pin Count
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.40
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.2 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
S-XUUC-N1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
40 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
1
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
LONG FORM
UNCASED CHIP
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
5 µA
5 µA
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UPPER
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
123
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Reverse Test Voltage
1000 V
Compare UF4007GP-BP with alternatives
Compare 1N4007 with alternatives