UF4007 vs UF4007-E3/54 feature comparison

UF4007 Zowie Technology Corp

Buy Now Datasheet

UF4007-E3/54 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ZOWIE TECHNOLOGY CORP VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.7 V
Non-rep Pk Forward Current-Max 0.03 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 0.075 µs 0.075 µs
Surface Mount NO NO
Base Number Matches 50 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare UF4007 with alternatives

Compare UF4007-E3/54 with alternatives