UF4006
vs
RL106-N-2-3-AP
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SHENZHEN YIXINSEMI ELECTRONICS CO LTD
|
MICRO COMMERCIAL COMPONENTS CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
45
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
|
HTS Code |
|
8541.10.00.80
|
Application |
|
GENERAL PURPOSE
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.1 V
|
JESD-30 Code |
|
O-PALF-W2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
30 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Max |
|
1 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Rep Pk Reverse Voltage-Max |
|
800 V
|
Reverse Current-Max |
|
5 µA
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare RL106-N-2-3-AP with alternatives