UF4006 vs 1N4006H06 feature comparison

UF4006 Shenzhen Yixinsemi Electronics Co Ltd

Buy Now Datasheet

1N4006H06 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SHENZHEN YIXINSEMI ELECTRONICS CO LTD RECTRON LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Breakdown Voltage-Min 600 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-XALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Reference Standard MIL-STD-202E
Rep Pk Reverse Voltage-Max 600 V 800 V
Reverse Current-Max 5 µA
Reverse Test Voltage 600 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 45 1
Part Package Code DO-41
Package Description DO-41, 2 PIN
Pin Count 2
HTS Code 8541.10.00.80
Qualification Status Not Qualified

Compare 1N4006H06 with alternatives