UF4004 vs BYV26B-TR feature comparison

UF4004 Central Semiconductor Corp

Buy Now Datasheet

BYV26B-TR Vishay Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP VISHAY SEMICONDUCTORS
Part Package Code DO-41
Package Description DO-41, 2 PIN E-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.3 V
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2 E-LALF-W2
JESD-609 Code e0 e2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 1 A 1 A
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.05 µs 0.03 µs
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Silver (Sn96.5Ag3.5)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 49 2
Application GENERAL PURPOSE
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Technology AVALANCHE
Time@Peak Reflow Temperature-Max (s) 30

Compare UF4004 with alternatives

Compare BYV26B-TR with alternatives