UF4003TR
vs
HER103H07
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
RECTRON LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
ULTRA FAST RECOVERY
EFFICIENCY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-XALF-W2
O-PALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
75 °C
150 °C
Output Current-Max
1 A
1 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
10 µA
5 µA
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Reverse Test Voltage
200 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
2
1
Operating Temperature-Min
-65 °C
Compare UF4003TR with alternatives
Compare HER103H07 with alternatives