UF4003
vs
HT13G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BYTESONIC ELECTRONICS CO LTD
FAGOR ELECTRONICA S COOP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
FREE WHEELING DIODE, HIGH RELIABILITY
Application
EFFICIENCY
GENERAL PURPOSE
Breakdown Voltage-Min
200 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Reverse Test Voltage
200 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
48
2
Pbfree Code
Yes
Part Package Code
DO-41
Package Description
ROHS COMPLIANT, PLASTIC, MINI PACKAGE-2
Pin Count
2
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare UF4003 with alternatives
Compare HT13G with alternatives