UF308G vs HFM307L-HF-W feature comparison

UF308G Promax-Johnton Electronic Corporation

Buy Now Datasheet

HFM307L-HF-W Rectron Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROMAX-JOHNTON CORP RECTRON LTD
Part Package Code DO-201AD
Package Description O-PALF-W2 SMCL, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 0.1 µs 0.075 µs
Surface Mount NO YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 2 1
Additional Feature LOW LEAKAGE CURRENT
Forward Voltage-Max (VF) 1.7 V
Operating Temperature-Max 150 °C
Reverse Current-Max 2 µA
Reverse Test Voltage 800 V

Compare UF308G with alternatives

Compare HFM307L-HF-W with alternatives