UF300G_B0_10001 vs HER301-LF feature comparison

UF300G_B0_10001 PanJit Semiconductor

Buy Now Datasheet

HER301-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC WON-TOP ELECTRONICS CO LTD
Package Description O-PALF-W2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-201AD
Pin Count 2
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Moisture Sensitivity Level 2
Terminal Finish Matte Tin (Sn)

Compare UF300G_B0_10001 with alternatives

Compare HER301-LF with alternatives