UF3004 vs 1N5404G feature comparison

UF3004 Lite-On Semiconductor Corporation

Buy Now Datasheet

1N5404G Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP LITE-ON SEMICONDUCTOR CORP
Part Package Code DO-201AD DO-201AD
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Lite-On
Additional Feature LOW LEAKAGE CURRENT LOW LEAKAGE CURRENT
Application EFFICIENCY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JEDEC-95 Code DO-201AD DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 150 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 255 255
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.05 µs 3 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 1

Compare UF3004 with alternatives

Compare 1N5404G with alternatives