UF3004
vs
UG3004
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
ULTRA FAST RECOVERY
EFFICIENCY
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1.3 V
JESD-30 Code
R-PSFM-T3
O-PALF-W2
Non-rep Pk Forward Current-Max
300 A
125 A
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
30 A
3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
AXIAL
Base Number Matches
1
3
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-201AD
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Additional Feature
LOW LEAKAGE CURRENT
Case Connection
ISOLATED
Configuration
SINGLE
JEDEC-95 Code
DO-201AD
Number of Elements
1
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
255
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare UF3004 with alternatives
Compare UG3004 with alternatives