UF3004
vs
HER304G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
ULTRA FAST RECOVERY
EFFICIENCY
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
0.95 V
JESD-30 Code
R-PSFM-T3
O-XALF-W2
Non-rep Pk Forward Current-Max
300 A
125 A
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
Output Current-Max
30 A
3 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
300 V
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
AXIAL
Base Number Matches
1
10
Rohs Code
No
Part Package Code
DO-201AD
Package Description
DO-201AD, 2 PIN
Pin Count
2
Samacsys Manufacturer
MCC
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
JEDEC-95 Code
DO-201AD
JESD-609 Code
e0
Number of Elements
1
Reverse Current-Max
10 µA
Terminal Finish
TIN LEAD
Compare UF3004 with alternatives
Compare HER304G with alternatives