UF3003
vs
SPD5624SMSS
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERNATIONAL SEMICONDUCTOR INC
|
SOLID STATE DEVICES INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
ULTRA FAST RECOVERY
|
FAST RECOVERY
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
JESD-30 Code |
R-PSFM-T3
|
E-LELF-R2
|
Non-rep Pk Forward Current-Max |
300 A
|
125 A
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
150 °C
|
|
Output Current-Max |
30 A
|
3 A
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ELLIPTICAL
|
Package Style |
FLANGE MOUNT
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
300 V
|
200 V
|
Reverse Recovery Time-Max |
0.05 µs
|
5 µs
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
WRAP AROUND
|
Terminal Position |
SINGLE
|
END
|
Base Number Matches |
1
|
1
|
Package Description |
|
HERMETIC SEALED, SMS, 2 PIN
|
Pin Count |
|
2
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Number of Elements |
|
1
|
|
|
|
Compare UF3003 with alternatives
Compare SPD5624SMSS with alternatives