UF3001 vs HER301 feature comparison

UF3001 Diodes Incorporated

Buy Now Datasheet

HER301 HY Electronic Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DIODES INC HY ELECTRONIC CORP
Part Package Code DO-201AD
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH SURGE CAPABILITY
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-201AD DO-27
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 3 2
Reverse Current-Max 5 µA

Compare UF3001 with alternatives

Compare HER301 with alternatives