UF2KA
vs
S2KF_R2_00001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
PAN JIT INTERNATIONAL INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.1 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-F2
Non-rep Pk Forward Current-Max
50 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
800 V
800 V
Reverse Recovery Time-Max
0.075 µs
Surface Mount
YES
YES
Terminal Form
C BEND
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Package Description
SMBF, 2 PIN
HTS Code
8541.10.00.80
Diode Element Material
SILICON
Operating Temperature-Min
-55 °C
Reverse Current-Max
1 µA
Compare UF2KA with alternatives
Compare S2KF_R2_00001 with alternatives