UF2A
vs
HFM201W-W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
RECTRON LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
EFFICIENCY
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Pk Forward Current-Max
50 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
IATF 16949
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Reverse Test Voltage
50 V
Surface Mount
YES
YES
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
13
1
Pbfree Code
Yes
Package Description
PLASTIC PACKAGE-2
Pin Count
2
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare UF2A with alternatives
Compare HFM201W-W with alternatives