UF203 vs HS2DA feature comparison

UF203 Galaxy Microelectronics

Buy Now Datasheet

HS2DA HY Electronic Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD HY ELECTRONIC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2 R-PDSO-C2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount NO YES
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 1 1
Package Description R-PDSO-C2
HTS Code 8541.10.00.80
Diode Element Material SILICON
Operating Temperature-Min -55 °C
Reverse Current-Max 5 µA

Compare UF203 with alternatives

Compare HS2DA with alternatives