UF2002 vs HER202-F feature comparison

UF2002 SPC Multicomp

Buy Now Datasheet

HER202-F Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP RECTRON LTD
Package Description O-PALF-W2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Multicomp Pro
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA 0.5 µA
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-15
Pin Count 2
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
JESD-609 Code e3
Qualification Status Not Qualified
Reverse Test Voltage 100 V
Terminal Finish MATTE TIN

Compare UF2002 with alternatives

Compare HER202-F with alternatives