UF2000CT_00001 vs ER1000FCT-G feature comparison

UF2000CT_00001 PanJit Semiconductor

Buy Now Datasheet

ER1000FCT-G Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC SENSITRON SEMICONDUCTOR
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.05 µs 0.035 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-220AB
Package Description R-PSFM-T3
Pin Count 3
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare UF2000CT_00001 with alternatives

Compare ER1000FCT-G with alternatives