UF1M vs UF4007 feature comparison

UF1M Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet

UF4007 Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CHANGZHOU STARSEA ELECTRONICS CO LTD CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 11 50
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application ULTRA FAST RECOVERY
Breakdown Voltage-Min 1000 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Reference Standard TS-16949
Rep Pk Reverse Voltage-Max 1000 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.075 µs
Reverse Test Voltage 1000 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare UF4007 with alternatives