UF1J
vs
UF1005
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
BYTESONIC ELECTRONICS CO LTD
Package Description
SMB, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Application
EFFICIENCY
EFFICIENCY
Breakdown Voltage-Min
600 V
600 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.7 V
JEDEC-95 Code
DO-214AA
DO-41
JESD-30 Code
R-PDSO-C2
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-50 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Reference Standard
TS-16949
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
10 µA
5 µA
Reverse Recovery Time-Max
0.1 µs
0.07 µs
Reverse Test Voltage
600 V
600 V
Surface Mount
YES
NO
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
15
10
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Compare UF1005 with alternatives