UF1J+ vs US1J feature comparison

UF1J+ SPC Multicomp

Buy Now Datasheet

US1J SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP SEMIKRON INTERNATIONAL
Package Description R-PDSO-C2 PLASTIC, SMA, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.075 µs 0.075 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 36
Rohs Code Yes
Part Package Code DO-214AC
Pin Count 2
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code DO-214AC
JESD-609 Code e2
Non-rep Pk Forward Current-Max 30 A
Qualification Status Not Qualified
Terminal Finish TIN SILVER

Compare UF1J+ with alternatives

Compare US1J with alternatives